Part Details for ILC6381AP-50 by Rochester Electronics LLC
Overview of ILC6381AP-50 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ILC6381AP-50
ILC6381AP-50 CAD Models
ILC6381AP-50 Part Data Attributes
|
ILC6381AP-50
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ILC6381AP-50
Rochester Electronics LLC
0.05 A SWITCHING CONTROLLER, 180 kHz SWITCHING FREQ-MAX, PDSO6, SOT-89, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOT-89 | |
Package Description | SOF, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO FUNCTION IN PFM MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 180 kHz | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |