-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0595
|
Newark | Ferrite Bead, 0.09Ohm, 0.5A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:30Ohm, Dc Current Rating:500Ma, Product Range:Ilbb-0603 Series, Dc Resistance Max:0.09Ohm, Impedance Tolerance:± 25%, Automotive Rohs Compliant: Yes |Vishay ILBB0603ER300V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15420 |
|
$0.0290 / $0.0540 | Buy Now |
DISTI #
53K5034
|
Newark | Ferrite Bead, 0.09Ohm, 500Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:30Ohm, Dc Current Rating:500Ma, Product Range:Ilbb-0603 Series, Dc Resistance Max:0.09Ohm, Impedance Tolerance:± 25%, Ferrite Mounting:Smd Rohs Compliant: Yes |Vishay ILBB0603ER300V Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0370 | Buy Now |
DISTI #
ILBB0603ER300V
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 30 Ohm, 500 mA, 90 Milliohm, ± 25% - Tape and Reel (Alt: ILBB0603ER300V) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 / $0.0189 | Buy Now |
DISTI #
70-ILBB0603ER300V
|
Mouser Electronics | Ferrite Beads 30ohms 25% RoHS: Compliant | 8258 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
V72:2272_09195604
|
Arrow Electronics | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 0.5A 0.09Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1840 Container: Cut Strips | Americas - 1 |
|
$0.0141 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0147 | Buy Now |
|
Quest Components | 3200 |
|
$0.0150 / $0.1500 | Buy Now | |
DISTI #
ILBB0603ER300V
|
TTI | Ferrite Beads 30ohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0149 / $0.0168 | Buy Now |
DISTI #
ILBB0603ER300V
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 30 Ohm, 500 mA, 90 Milliohm, � 25% - Tape and Reel (Alt: ILBB0603ER300V) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ILBB0603ER300V
|
Avnet Asia | Ferrite Bead, 0603 [1608 Metric], 30 Ohm, 500 mA, 90 Milliohm, ± 25% (Alt: ILBB0603ER300V) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0150 / $0.0169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILBB0603ER300V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILBB0603ER300V
Vishay Intertechnologies
Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | |
Approvals | IEC | |
Case Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.09 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for ILBB0603ER300V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILBB0603ER300V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZP1JFTTE600M | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | ILBB0603ER300V vs CZP1JFTTE600M |
WB160808B260QLT05 | Ferrite Chip, 1 Function(s), 0.5A, LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN | Walsin Technology Corporation | ILBB0603ER300V vs WB160808B260QLT05 |
FB160808T-750Y-S | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), | Cal-Chip Electronics | ILBB0603ER300V vs FB160808T-750Y-S |