-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.15A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5029
|
Newark | Ferrite Bead, 0.2Ohm, 150Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:120Ohm, Dc Current Rating:150Ma, Product Range:Ilbb-0603 Series, Dc Resistance Max:0.2Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Vishay ILBB0603ER121V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19396 |
|
$0.0060 | Buy Now |
DISTI #
84AC1782
|
Newark | Ilbb-0603 120 25% Er E3 Rohs Compliant: Yes |Vishay ILBB0603ER121V RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
ILBB0603ER121V
|
Avnet Americas | ILBB-0603 120 25% ER E3 - Tape and Reel (Alt: ILBB0603ER121V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0057 / $0.0129 | Buy Now |
DISTI #
53K5029
|
Avnet Americas | ILBB-0603 120 25% ER E3 - Product that comes on tape, but is not reeled (Alt: 53K5029) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 19396 Partner Stock |
|
$0.0220 / $0.1020 | Buy Now |
DISTI #
70-ILBB0603ER121V
|
Mouser Electronics | Ferrite Beads 120ohms 25% RoHS: Compliant | 2093 |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
V36:1790_09195601
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.15A 0.2Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2414 | Americas - 12000 |
|
$0.0134 / $0.0164 | Buy Now |
DISTI #
E02:0323_00485682
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.15A 0.2Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2328 | Europe - 8000 |
|
$0.0148 | Buy Now |
DISTI #
V72:2272_09195601
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.15A 0.2Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2140 Container: Cut Strips | Americas - 576 |
|
$0.0166 / $0.0932 | Buy Now |
|
Future Electronics | ILBB Series 0603 120 Ohm 300 mA 0.15 DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 12000Reel |
|
$0.0135 / $0.0146 | Buy Now |
|
Future Electronics | ILBB Series 0603 120 Ohm 300 mA 0.15 DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0135 / $0.0146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILBB0603ER121V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILBB0603ER121V
Vishay Intertechnologies
Ferrite Chip, 1 Function(s), 0.15A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | |
Approvals | IEC | |
Case Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.15 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |