Part Details for ILB1206ER801V by Vishay Intertechnologies
Overview of ILB1206ER801V by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILB1206ER801V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M5628
|
Newark | Chip Bead, ferrite |Vishay ILB1206ER801V RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0710 | Buy Now |
DISTI #
ILB1206ER801V
|
Avnet Americas | ILB-1206 800 25% ER E3 - Tape and Reel (Alt: ILB1206ER801V) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0463 | Buy Now |
DISTI #
70-ILB1206ER801V
|
Mouser Electronics | Ferrite Beads 800ohms 25% RoHS: Compliant | 5610 |
|
$0.0340 / $0.1700 | Buy Now |
|
Future Electronics | FERRITE BEAD 800 OHM 1206 1LN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0343 / $0.0370 | Buy Now |
|
Future Electronics | FERRITE BEAD 800 OHM 1206 1LN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0343 / $0.0370 | Buy Now |
DISTI #
ILB1206ER801V
|
TTI | Ferrite Beads 800ohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0169 / $0.0181 | Buy Now |
DISTI #
ILB1206ER801V
|
Avnet Abacus | Ferrite Bead, 1206 [3216 Metric], 800 Ohm, 200 mA, 300 Milliohm, � 25% - Tape and Reel (Alt: ILB1206ER801V) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803608032422
|
Chip1Stop | Ferrite Beads RoHS: Compliant | 18000 |
|
$0.0179 | Buy Now |
Part Details for ILB1206ER801V
ILB1206ER801V CAD Models
ILB1206ER801V Part Data Attributes
|
ILB1206ER801V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILB1206ER801V
Vishay Intertechnologies
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Code | 1206 | |
Construction | Chip | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 800 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for ILB1206ER801V
This table gives cross-reference parts and alternative options found for ILB1206ER801V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILB1206ER801V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMI1206R-800 | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | API Delevan | ILB1206ER801V vs EMI1206R-800 |