Part Details for IL613ETR13 by NVE Corporation
Overview of IL613ETR13 by NVE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IL613ETR13
IL613ETR13 CAD Models
IL613ETR13 Part Data Attributes:
|
IL613ETR13
NVE Corporation
Buy Now
Datasheet
|
Compare Parts:
IL613ETR13
NVE Corporation
TRIPLE ISOLATION AMPLIFIER, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NVE CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Amplifier Type | ISOLATION AMPLIFIER | |
Common Mode Voltage-Max | 400 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.285 mm | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.67 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.505 mm |