Part Details for IL613-ETR7 by NVE Corporation
Overview of IL613-ETR7 by NVE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for IL613-ETR7
IL613-ETR7 CAD Models
IL613-ETR7 Part Data Attributes:
|
IL613-ETR7
NVE Corporation
Buy Now
Datasheet
|
Compare Parts:
IL613-ETR7
NVE Corporation
Isolation Amplifier, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NVE CORP | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Common Mode Voltage-Max | 400 V | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IL613-ETR7
This table gives cross-reference parts and alternative options found for IL613-ETR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL613-ETR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-788J | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, SOP-16 | Avago Technologies | IL613-ETR7 vs HCPL-788J |
ISO103 | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 20kHz BAND WIDTH, CDIP16, 0.600 INCH, SIDE BRAZED, HYBRID, CERAMIC, DIP-24/16 | Texas Instruments | IL613-ETR7 vs ISO103 |
ISO174P | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 10MHz Band Width, BIPolar, PDIP16, PLASTIC, DIP-24 | Burr-Brown Corp | IL613-ETR7 vs ISO174P |
IL610-3ETR13 | Isolation Amplifier, 1 Func, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | IL613-ETR7 vs IL610-3ETR13 |
HCPL-788J-500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16, SOP-16 | Broadcom Limited | IL613-ETR7 vs HCPL-788J-500 |
IL614-ETR13 | Isolation Amplifier, 3 Func, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | IL613-ETR7 vs IL614-ETR13 |
ISO106B-BI | Isolation Amplifier, 1 Func, 3500V Isolation-Min, 70MHz Band Width, BIPolar, CDIP16, | Burr-Brown Corp | IL613-ETR7 vs ISO106B-BI |
ISO106 | Low Cost, High Voltage, Wide Bandwidth Standard Hermetic DIP Signal Isolation Buffer Amplifiers 16-CDIP SB | Texas Instruments | IL613-ETR7 vs ISO106 |
ISO102-BI | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 70MHz Band Width, BIPolar, CDIP16, | Burr-Brown Corp | IL613-ETR7 vs ISO102-BI |
HCPL-788J500 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, SOP-16 | Agilent Technologies Inc | IL613-ETR7 vs HCPL-788J500 |