Part Details for IL5 by Isocom Components
Overview of IL5 by Isocom Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IL5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-IL5-ND
|
DigiKey | 6PIN TRANSISTOR DETECTOR, HIGH D Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2191 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9100 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.1429 | Buy Now |
|
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.1408 / $0.2090 | Buy Now |
Part Details for IL5
IL5 CAD Models
IL5 Part Data Attributes
|
IL5
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IL5
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for IL5
This table gives cross-reference parts and alternative options found for IL5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL5 | IL5, | Vishay Semiconductors | IL5 vs IL5 |
IL5 | IL5 | Isocom LTD | IL5 vs IL5 |