Part Details for IL4116-X007T by Vishay Intertechnologies
Overview of IL4116-X007T by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL4116-X007T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H8849
|
Newark | Optocoupler, Rohs Phthalates Compliant:Yes Rohs Compliant: Yes |Vishay IL4116-X007T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8100 / $2.3100 | Buy Now |
DISTI #
IL4116-X007T
|
Avnet Americas | SMD-6 OPTOTRIAC 600V -e3 - Tape and Reel (Alt: IL4116-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.7780 / $1.8900 | Buy Now |
DISTI #
782-IL4116-X007T
|
Mouser Electronics | Triac & SCR Output Optocouplers Phototriac Output Zero Crossing RoHS: Compliant | 523 |
|
$1.9000 / $4.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$1.8500 | Buy Now |
DISTI #
IL4116-X007T
|
TTI | Triac & SCR Output Optocouplers Phototriac Output Zero Crossing RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.7700 / $1.8800 | Buy Now |
DISTI #
IL4116-X007T
|
EBV Elektronik | SMD-6 OPTOTRIAC 600V -e3 (Alt: IL4116-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IL4116-X007T
IL4116-X007T CAD Models
IL4116-X007T Part Data Attributes
|
IL4116-X007T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IL4116-X007T
Vishay Intertechnologies
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED, WITH SNUBBER CIRCUIT | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 1 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Terminal Finish | Matte Tin (Sn) |