Part Details for IL4108 by Vishay Intertechnologies
Overview of IL4108 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL4108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC9830
|
Newark | Optocoupler, Triac, 5.3Kv, Dip-6, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:800V, Product Range:- Rohs Compliant: Yes |Vishay IL4108 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4170 |
|
$1.3900 / $2.1700 | Buy Now |
DISTI #
60AC9830
|
Avnet Americas | DIP-6 OPTOTRIAC 800V -e3 - Bulk (Alt: 60AC9830) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 300 Partner Stock |
|
$1.4400 / $3.1100 | Buy Now |
DISTI #
IL4108
|
Avnet Americas | DIP-6 OPTOTRIAC 800V -e3 - Bulk (Alt: IL4108) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7415 | Buy Now |
DISTI #
782-IL4108
|
Mouser Electronics | Triac & SCR Output Optocouplers Phototriac Output Zero Crossing RoHS: Compliant | 3117 |
|
$1.6900 / $3.1300 | Buy Now |
DISTI #
V99:2348_09170755
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2318 | Americas - 1850 |
|
$1.6190 / $1.8320 | Buy Now |
DISTI #
V36:1790_09170755
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2425 | Americas - 246 |
|
$1.6130 / $3.4660 | Buy Now |
|
Future Electronics | IL4108 Series Single Channel 800 V 5300 Vrms Phototriac Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.4400 / $1.6400 | Buy Now |
DISTI #
68403637
|
Verical | Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2318 | Americas - 1850 |
|
$1.8320 | Buy Now |
DISTI #
83351736
|
Verical | Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2425 | Americas - 246 |
|
$1.6130 / $3.4660 | Buy Now |
DISTI #
IL4108
|
TTI | Triac & SCR Output Optocouplers Phototriac Output Zero Crossing RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 3300 In Stock |
|
$1.7300 | Buy Now |
Part Details for IL4108
IL4108 CAD Models
IL4108 Part Data Attributes
|
IL4108
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IL4108
Vishay Intertechnologies
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 2 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 800 V | |
Terminal Finish | Matte Tin (Sn) |