There are no models available for this part yet.
Overview of IL300-EF-X016 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL300-EF-X016 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43K9280
|
Newark | Photodiode-Output Optocoupler,1-Channel,5.3Kv Isolation, dip |Vishay IL300-EF-X016 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 | Buy Now | |
DISTI #
IL300-EF-X016
|
Avnet Americas | DIP-8 OPTOCPLR LINEAR VDE -e3 - Rail/Tube (Alt: IL300-EF-X016) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.1378 / $3.4722 | Buy Now | |
DISTI #
782-IL300-EF-X016
|
Mouser Electronics | High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth RoHS: Compliant | 0 |
|
$3.3000 / $6.8100 | Order Now | |
Future Electronics | IL300 Series 5300 Vrms High Gain Wide Bandwidth Linear Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$3.1600 | Buy Now | ||
DISTI #
IL300-EF-X016
|
TTI | High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$3.2200 / $3.4100 | Buy Now | |
DISTI #
IL300-EF-X016
|
EBV Elektronik | (Alt: IL300-EF-X016) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for IL300-EF-X016 by Vishay Intertechnologies
Part Data Attributes for IL300-EF-X016 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
DUAL, SIMULTANEOUS OPERATION
|
Forward Current-Max
|
0.06 A
|
Forward Voltage-Max
|
1.5 V
|
Isolation Voltage-Max
|
5300 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
OPTOELECTRONIC DEVICE
|
Power Dissipation-Max
|
0.05 W
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Related Parts for IL300-EF-X016
-
IL300-EF-X009TOther Optoelectronics
-
ILD620-X007TOptocoupler
-
ILC6363CIR50XSwitching Regulator or Controllers
-
IK251-73Toggle Switches
-
IFX8117MEV33Linear Regulator ICs
-
IH2424SPower Supply Modules
-
IDT74FCT652TQBus Driver/Transceivers
-
IL3285-3ELine Driver or Receivers
-
IMB4AT110Small Signal Bipolar Transistors