IL250-X016
Description: AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6

Overview of IL250-X016 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for IL250-X016 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IL250-X016 by Siemens

IL250-X016
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Package Description
DIP-6
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Current Transfer Ratio-Nom
50%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5300 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. IL250-X016
    Siemens
    AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
    VS

Alternate Parts for IL250-X016

This table gives cross-reference parts and alternative options found for IL250-X016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL250-X016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IL250-X016 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG IL250-X016 vs IL250-X016
IL250-X001 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG IL250-X016 vs IL250-X001
IL250-X006 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens IL250-X016 vs IL250-X006
IL250-X006 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG IL250-X016 vs IL250-X006
Part Number Description Manufacturer Compare
IL250-X006 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens IL250-X016 vs IL250-X006
IL250-X016 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG IL250-X016 vs IL250-X016
IL250-X006 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG IL250-X016 vs IL250-X006
IL250-X001 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG IL250-X016 vs IL250-X001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IL250-X016 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IL250-X016 by Siemens

  • Please alert me when IL250-X016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IL250-X016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IL250-X016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IL250-X016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IL250-X016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IL250-X016 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: