IL-WZ-24SB-VF
Japan Aviation Electronics Industry Limited
Description: Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.049 inch Pitch, Gray Insulator, Plug

Overview of IL-WZ-24SB-VF by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation

CAD Models for IL-WZ-24SB-VF by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IL-WZ-24SB-VF by Japan Aviation Electronics Industry Limited

IL-WZ-24SB-VF
Japan Aviation Electronics Industry Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.138 inch
Body Depth
0.142 inch
Body Length
0.679 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
100000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.049 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.1938 mm
Polarization Key
POLARIZING PEG
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
1.2446 mm
Total Number of Contacts
24
Want to compare parts?
  1. IL-WZ-24SB-VF
    Japan Aviation Electronics Industry Limited
    Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.049 inch Pitch, Gray Insulator, Plug
    VS

Alternate Parts for IL-WZ-24SB-VF

This table gives cross-reference parts and alternative options found for IL-WZ-24SB-VF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-WZ-24SB-VF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0715H00218064 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator Ratioplast Electronics IL-WZ-24SB-VF vs 0715H00218064
IDCA003-M3202GFT-E Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Receptacle MMT Corp IL-WZ-24SB-VF vs IDCA003-M3202GFT-E
161-2-064-0-F-LS0 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal MPE-Garry GmbH IL-WZ-24SB-VF vs 161-2-064-0-F-LS0
AWH64G-0502 Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Detent, Gray Insulator, Receptacle ASSMANN WSW components GmbH IL-WZ-24SB-VF vs AWH64G-0502
SH64-3A-71 HEADER CONNECTOR,PCB MNT,RECEPT,64 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,EJECT LEVER TE Connectivity IL-WZ-24SB-VF vs SH64-3A-71
802-V3-064-22-002101 Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA IL-WZ-24SB-VF vs 802-V3-064-22-002101
196-4-064-0-F-LS0 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal MPE-Garry GmbH IL-WZ-24SB-VF vs 196-4-064-0-F-LS0
SH64-4A-41 HEADER CONNECTOR,PCB MNT,RECEPT,64 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH TE Connectivity IL-WZ-24SB-VF vs SH64-4A-41
852-10-064-30-002101 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator PRECI-DIP SSA IL-WZ-24SB-VF vs 852-10-064-30-002101
SH64-3A-11 HEADER CONNECTOR,PCB MNT,RECEPT,64 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT TE Connectivity IL-WZ-24SB-VF vs SH64-3A-11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IL-WZ-24SB-VF by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IL-WZ-24SB-VF by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of IL-WZ-24SB-VF would you like to use for your alert(s)?
  • Please alert me when IL-WZ-24SB-VF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IL-WZ-24SB-VF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IL-WZ-24SB-VF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IL-WZ-24SB-VF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IL-WZ-24SB-VF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IL-WZ-24SB-VF by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: