Part Details for IL-WX-8PB-HF-A1-B by Japan Aviation Electronics Industry Limited
Overview of IL-WX-8PB-HF-A1-B by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IL-WX-8PB-HF-A1-B
IL-WX-8PB-HF-A1-B CAD Models
IL-WX-8PB-HF-A1-B Part Data Attributes
|
IL-WX-8PB-HF-A1-B
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-WX-8PB-HF-A1-B
Japan Aviation Electronics Industry Limited
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for IL-WX-8PB-HF-A1-B
This table gives cross-reference parts and alternative options found for IL-WX-8PB-HF-A1-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-WX-8PB-HF-A1-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40320-0801 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight | Molex | IL-WX-8PB-HF-A1-B vs 40320-0801 |
DF11Z-8DP-2V(21) | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | IL-WX-8PB-HF-A1-B vs DF11Z-8DP-2V(21) |
08P-1.5FJ | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | IL-WX-8PB-HF-A1-B vs 08P-1.5FJ |
0746420001 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | IL-WX-8PB-HF-A1-B vs 0746420001 |