Part Details for IL-M-05P-S3C2PM by Japan Aviation Electronics Industry Limited
Overview of IL-M-05P-S3C2PM by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for IL-M-05P-S3C2PM
IL-M-05P-S3C2PM CAD Models
IL-M-05P-S3C2PM Part Data Attributes
|
IL-M-05P-S3C2PM
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-M-05P-S3C2PM
Japan Aviation Electronics Industry Limited
Board Connector, 5 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, IDC Terminal, Latch, Brown Insulator, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.321 inch | |
Body Depth | 0.547 inch | |
Body Length | 0.809 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for IL-M-05P-S3C2PM
This table gives cross-reference parts and alternative options found for IL-M-05P-S3C2PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-M-05P-S3C2PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XH05W-H | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Receptacle | AUK Contractors Co Ltd | IL-M-05P-S3C2PM vs XH05W-H |
350-80-105-00-012101 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | IL-M-05P-S3C2PM vs 350-80-105-00-012101 |
STL12-0320PGT-05P/TRU | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | IL-M-05P-S3C2PM vs STL12-0320PGT-05P/TRU |
SMH100-LPPE-S05-ST-BK | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | IL-M-05P-S3C2PM vs SMH100-LPPE-S05-ST-BK |
HPH1A5TASMT | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | IL-M-05P-S3C2PM vs HPH1A5TASMT |
FCN-724P005-G/SM | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug | FUJITSU Limited | IL-M-05P-S3C2PM vs FCN-724P005-G/SM |
40-3051-955 | HEADER CONNECTOR,HYBRID,RECEPT,220+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | IL-M-05P-S3C2PM vs 40-3051-955 |
1445056-5 | TWO PART BOARD CONNECTOR | TE Connectivity | IL-M-05P-S3C2PM vs 1445056-5 |
STL11-0870VBGT-10-05C/TRU | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | IL-M-05P-S3C2PM vs STL11-0870VBGT-10-05C/TRU |
A0800WV-S-05P | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | IL-M-05P-S3C2PM vs A0800WV-S-05P |