Transistors
IKW40N65F5AXKSA1
Infineon Technologies AG
Description: Insulated Gate Bipolar Transistor, 74A I(C), 650V V(BR)CES, N-Channel, TO-247,

Overview of IKW40N65F5AXKSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for IKW40N65F5AXKSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IKW40N65F5AXKSA1 by Infineon Technologies AG

IKW40N65F5AXKSA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Infineon
Case Connection
COLLECTOR
Collector Current-Max (IC)
74 A
Collector-Emitter Voltage-Max
650 V
Configuration
SINGLE WITH BUILT-IN DIODE
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Reference Standard
AEC-Q101
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
200 ns
Turn-on Time-Nom (ton)
30 ns
Want to compare parts?
  1. IKW40N65F5AXKSA1
    Infineon Technologies AG
    Insulated Gate Bipolar Transistor, 74A I(C), 650V V(BR)CES, N-Channel, TO-247,
    VS

Alternate Parts for IKW40N65F5AXKSA1

This table gives cross-reference parts and alternative options found for IKW40N65F5AXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKW40N65F5AXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IKW40N65F5A Insulated Gate Bipolar Transistor Infineon Technologies AG IKW40N65F5AXKSA1 vs IKW40N65F5A
AIKW40N65DF5XKSA1 Insulated Gate Bipolar Transistor, Infineon Technologies AG IKW40N65F5AXKSA1 vs AIKW40N65DF5XKSA1
Part Number Description Manufacturer Compare
AIKW50N65DH5XKSA1 Insulated Gate Bipolar Transistor, Infineon Technologies AG IKW40N65F5AXKSA1 vs AIKW50N65DH5XKSA1
AIKW40N65DH5 Insulated Gate Bipolar Transistor, Infineon Technologies AG IKW40N65F5AXKSA1 vs AIKW40N65DH5
IKW50N65F5A Insulated Gate Bipolar Transistor Infineon Technologies AG IKW40N65F5AXKSA1 vs IKW50N65F5A
AIKW50N65DH5 Insulated Gate Bipolar Transistor, Infineon Technologies AG IKW40N65F5AXKSA1 vs AIKW50N65DH5
APT30GN60BDQ2G Insulated Gate Bipolar Transistor, 63A I(C), 600V V(BR)CES, N-Channel, TO-247, ROHS COMPLIANT, TO-247, 3 PIN Microsemi Corporation IKW40N65F5AXKSA1 vs APT30GN60BDQ2G
APT30GN60BDQ2G Insulated Gate Bipolar Transistor, 63A I(C), 600V V(BR)CES, N-Channel, TO-247 Microchip Technology Inc IKW40N65F5AXKSA1 vs APT30GN60BDQ2G
IKW40N65H5A Insulated Gate Bipolar Transistor, Infineon Technologies AG IKW40N65F5AXKSA1 vs IKW40N65H5A
AIKW40N65DF5XKSA1 Insulated Gate Bipolar Transistor, Infineon Technologies AG IKW40N65F5AXKSA1 vs AIKW40N65DF5XKSA1
APT36GA60BD15 Insulated Gate Bipolar Transistor, 65A I(C), 600V V(BR)CES, N-Channel, TO-247, ROHS COMPLIANT PACKAGE-3 Microsemi Corporation IKW40N65F5AXKSA1 vs APT36GA60BD15
IKW40N65F5A Insulated Gate Bipolar Transistor Infineon Technologies AG IKW40N65F5AXKSA1 vs IKW40N65F5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IKW40N65F5AXKSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IKW40N65F5AXKSA1 by Infineon Technologies AG

  • Please alert me when IKW40N65F5AXKSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IKW40N65F5AXKSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IKW40N65F5AXKSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IKW40N65F5AXKSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IKW40N65F5AXKSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IKW40N65F5AXKSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: