Part Details for IKW40N120H3XK by Infineon Technologies AG
Overview of IKW40N120H3XK by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKW40N120H3XK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKW40N120H3FKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 400V 3-Pin(3+Tab) TO-247 T/R - Rail/Tube (Alt: IKW40N120H3FKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for IKW40N120H3XK
IKW40N120H3XK CAD Models
IKW40N120H3XK Part Data Attributes
|
IKW40N120H3XK
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKW40N120H3XK
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 414 ns | |
Turn-on Time-Nom (ton) | 78 ns |