-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 8 Switches, 8PST, Latched, 0.1A, 24VDC, Solder Terminal, Surface Mount-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H0432
|
Newark | Dip Switch, 8Ckt, Spst, Slide, No. Of Circuits:8Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:100Ma, Product Range:Ikn Series Rohs Compliant: Yes |Apem IKN0804000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $6.9800 | Buy Now |
DISTI #
679-4031-1-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 24V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17 In Stock |
|
$3.0412 / $5.8200 | Buy Now |
DISTI #
74999300
|
RS | DIP SWITCH IKD 24VDC | APEM Components IKN0804000 Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 | RFQ |
|
Onlinecomponents.com | Dip Switch - SPST - 8 Position - 100mA 24VDC - Slide Actuator - Flush, Recessed Actuator - Washable - Gull Wing - Surface Mount. RoHS: Compliant |
13 In Stock |
|
$3.2200 / $5.5300 | Buy Now |
DISTI #
63264867
|
Verical | Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2228 | Americas - 10 |
|
$4.3160 / $7.1890 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 13 |
|
$10.1500 / $15.6000 | Buy Now |
|
Master Electronics | Dip Switch - SPST - 8 Position - 100mA 24VDC - Slide Actuator - Flush, Recessed Actuator - Washable - Gull Wing - Surface Mount. RoHS: Compliant |
13 In Stock |
|
$3.2200 / $5.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IKN0804000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IKN0804000
APEM Inc
Slide Dip Switch, 8 Switches, 8PST, Latched, 0.1A, 24VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | RECESSED TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 7.3 mm | |
Body Height | 2.85 mm | |
Body Length or Diameter | 21.3 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BRONZE | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 14.2 INCH | |
Sealing | TOP TAPE SEALED | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER | |
Washability | ULTRASONIC |