Part Details for IKD04N60RFATMA1 by Infineon Technologies AG
Overview of IKD04N60RFATMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKD04N60RFATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8306
|
Newark | Transistor, Igbt, 600V, 14.2A, To-252 Rohs Compliant: Yes |Infineon IKD04N60RFATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2432 |
|
$0.4800 / $1.0900 | Buy Now |
DISTI #
IKD04N60RFATMA1CT-ND
|
DigiKey | IGBT TRENCH 600V 8A TO252-3 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2412 In Stock |
|
$0.3949 / $1.6300 | Buy Now |
DISTI #
IKD04N60RFATMA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 8A 3-Pin TO-252 T/R - Tape and Reel (Alt: IKD04N60RFATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IKD04N60RFATMA1
|
Mouser Electronics | IGBTs IGBT w/ INTG DIODE 600V 8A RoHS: Compliant | 2320 |
|
$0.3940 / $1.0500 | Buy Now |
|
Rochester Electronics | IKD04N60 - Discrete IGBT with Anti-Parallel Diode ' RoHS: Compliant Status: Active Min Qty: 1 | 382 |
|
$0.3730 / $0.4388 | Buy Now |
DISTI #
IKD04N60RF
|
TME | Transistor: IGBT, 600V, 4A, 75W, DPAK Min Qty: 1 | 0 |
|
$0.7600 / $1.3200 | RFQ |
DISTI #
SP000942932
|
EBV Elektronik | Trans IGBT Chip N-CH 600V 8A 3-Pin TO-252 T/R (Alt: SP000942932) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IKD04N60RFATMA1
IKD04N60RFATMA1 CAD Models
IKD04N60RFATMA1 Part Data Attributes
|
IKD04N60RFATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKD04N60RFATMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 8A I(C), 600V V(BR)CES, N-Channel, TO-252, GREEN, PLASTIC, DPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 216 ns | |
Turn-on Time-Nom (ton) | 18 ns |