Part Details for II640GR by OSRAM GmbH
Overview of II640GR by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for II640GR
II640GR CAD Models
II640GR Part Data Attributes
|
II640GR
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
II640GR
OSRAM GmbH
SIGN DISPLAY, RED/GREEN, 34.7 mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | RED/GREEN | |
Configuration | COMPLEX | |
Display Height | 34.7 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SIGN LED DISPLAY |