-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9427
|
Newark | Igbt+ Diode,1200V,15A, to247, Continuous Collector Current:15A, Collector Emitter Saturation Voltage:1.7V, Power Dissipation:254W, Collector Emitter Voltage Max:1.2Kv, No. Of Pins:3Pins, Operating Temperature Max:175°C, Msl:- Rohs Compliant: Yes |Infineon IHW15N120R3FKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 441 |
|
$1.9800 / $3.1800 | Buy Now |
DISTI #
448-IHW15N120R3FKSA1-ND
|
DigiKey | IGBT TRENCH 1200V 30A TO247-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
277 In Stock |
|
$1.4972 / $4.3100 | Buy Now |
DISTI #
IHW15N120R3FKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 30A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: IHW15N120R3FKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IHW15N120R3FKSA1
|
Mouser Electronics | IGBTs IH SeriesRev Conduct IGBT Monolithic Bod RoHS: Compliant | 230 |
|
$1.4900 / $3.0500 | Buy Now |
DISTI #
V99:2348_06377587
|
Arrow Electronics | Trans IGBT Chip N-CH 1200V 30A 254W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2314 | Americas - 12 |
|
$1.1091 / $1.5406 | Buy Now |
|
Future Electronics | IGBT Transistors IH SeriesRev Conduct IGBT Monolithic Bod RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$1.4700 / $1.6300 | Buy Now |
DISTI #
67375741
|
Verical | Trans IGBT Chip N-CH 1200V 30A 254W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2314 | Americas - 12 |
|
$1.1091 / $1.1203 | Buy Now |
|
Rochester Electronics | IHW15N120R3 - IGBT Home Appliances 14 ' RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 20 |
|
$1.4100 / $1.6600 | Buy Now |
DISTI #
IHW15N120R3FKSA1
|
TME | Transistor: IGBT, TRENCHSTOP™ RC, 1.2kV, 15A, 127W, TO247-3 Min Qty: 1 | 45 |
|
$2.0500 / $2.9600 | Buy Now |
DISTI #
SP000521590
|
EBV Elektronik | IGBT, 30 A, 1.7 V, 254 W, 1.2 kV, TO-247, 3 Pins (Alt: SP000521590) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHW15N120R3FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IHW15N120R3FKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 460 ns |
This table gives cross-reference parts and alternative options found for IHW15N120R3FKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHW15N120R3FKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IHW15N120R3 | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3 | IHW15N120R3FKSA1 vs IHW15N120R3 |
IHY15N120R3 | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC, TO-247HC, 3 PIN | IHW15N120R3FKSA1 vs IHY15N120R3 |