Part Details for IHTH1125MZEB2R2M5A by Vishay Dale
Overview of IHTH1125MZEB2R2M5A by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHTH1125MZEB2R2M5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHTH1125MZEB2R2M5A-ND
|
DigiKey | FIXED IND 2.2UH 71.5A 0.77 MOHM Min Qty: 60 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2202 | Buy Now |
Part Details for IHTH1125MZEB2R2M5A
IHTH1125MZEB2R2M5A CAD Models
IHTH1125MZEB2R2M5A Part Data Attributes
|
IHTH1125MZEB2R2M5A
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHTH1125MZEB2R2M5A
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 2.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.00077 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 2.54 mm | |
Lead Length | 4.191 mm | |
Lead Spacing | 17.373 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 29.947 mm | |
Package Length | 12.7 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 71.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |