There are no models available for this part yet.
Overview of IHSM5832PJ4R7L by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Telecommunications
Renewable Energy
Automotive
Price & Stock for IHSM5832PJ4R7L by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45C2697
|
Newark | Ihsm-5832 4.7 15% P09 |Vishay IHSM5832PJ4R7L RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.8900 | Buy Now | |
DISTI #
IHSM5832PJ4R7L
|
Avnet Americas | IHSM-5832 4.7 15% P09 - Bulk (Alt: IHSM5832PJ4R7L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0750 / $2.3406 | Buy Now | |
DISTI #
70-IHSM5832PJ4R7L
|
Mouser Electronics | Power Inductors - SMD 4.7uH 15% RoHS: Not Compliant | 0 |
|
$2.5300 / $4.6100 | Order Now |
CAD Models for IHSM5832PJ4R7L by Vishay Intertechnologies
Part Data Attributes for IHSM5832PJ4R7L by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks
|
Case/Size Code
|
6432
|
Construction
|
Chip
|
Core Material
|
FERRITE
|
DC Resistance
|
0.023 Ω
|
Inductance-Nom (L)
|
4.7 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
7.24 mm
|
Package Length
|
16.26 mm
|
Package Style
|
SMT
|
Package Width
|
8.13 mm
|
Packing Method
|
Bulk
|
Rated Current-Max
|
7.4 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
15%
|
Alternate Parts for IHSM5832PJ4R7L
This table gives cross-reference parts and alternative options found for IHSM5832PJ4R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHSM5832PJ4R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHSM5832EB4R7L | General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, SMD, 6432, ROHS COMPLIANT | Vishay Intertechnologies | IHSM5832PJ4R7L vs IHSM5832EB4R7L |