Part Details for IHSM4825EB181L by Vishay Intertechnologies
Overview of IHSM4825EB181L by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHSM4825EB181L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K4936
|
Newark | Inductor, Shielded, 180Uh, 350Ma, Smd, Inductance:180µh, Rms Current (Irms):500Ma, Inductor Construction:Shielded, Saturation Current (Isat):350Ma, Product Range:Ihsm-4825 Series, Inductor Case/Package:-, Dc Resistance Max:1.37Ohm Rohs Compliant: Yes |Vishay IHSM4825EB181L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.9200 | Buy Now |
DISTI #
IHSM4825EB181L
|
Avnet Americas | IHSM-4825 180 15% EB e3 - Bulk (Alt: IHSM4825EB181L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1963 / $2.3110 | Buy Now |
DISTI #
70-IHSM4825EB181L
|
Mouser Electronics | Power Inductors - SMD IHSM-4825 180 15% EB e3 RoHS: Compliant | 0 |
|
$2.7400 / $4.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$2.0500 | Buy Now |
Part Details for IHSM4825EB181L
IHSM4825EB181L CAD Models
IHSM4825EB181L Part Data Attributes
|
IHSM4825EB181L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSM4825EB181L
Vishay Intertechnologies
General Purpose Inductor, 180uH, 15%, 1 Element, Ferrite-Core, SMD, 5425, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Case/Size Code | 5425 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 1.37 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.72 mm | |
Package Length | 13.72 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |