Part Details for IHM2PM1R2K by Vishay Intertechnologies
Overview of IHM2PM1R2K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IHM2PM1R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHM2PM1R2K
|
Avnet Americas | IHM-2 1.2 10% P12 - Tape and Reel (Alt: IHM2PM1R2K) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.8250 / $8.2485 | Buy Now |
|
Future Electronics | Power Inductors - Leaded IHM-2 1.2 10% P12 RoHS: Not Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$8.6900 / $8.9100 | Buy Now |
Part Details for IHM2PM1R2K
IHM2PM1R2K CAD Models
IHM2PM1R2K Part Data Attributes
|
IHM2PM1R2K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHM2PM1R2K
Vishay Intertechnologies
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Epoxy Encapsulated | |
Core Material | FERRITE | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.02 mm | |
Lead Length | 3.495 mm | |
Lead Spacing | 12.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.22 mm | |
Package Length | 25.4 mm | |
Package Style | Radial | |
Package Width | 12.7 mm | |
Packing Method | Bulk | |
Rated Current-Max | 17 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for IHM2PM1R2K
This table gives cross-reference parts and alternative options found for IHM2PM1R2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHM2PM1R2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHM2EB1R2K | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | Vishay Intertechnologies | IHM2PM1R2K vs IHM2EB1R2K |
IHM2PM1R2K | General Fixed Inductor, 1 ELEMENT, 1.2 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT | Vishay Dale | IHM2PM1R2K vs IHM2PM1R2K |