Part Details for IHLP6767GZER1R0M01 by Vishay Dale
Overview of IHLP6767GZER1R0M01 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLP6767GZER1R0M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1250-1-ND
|
DigiKey | FIXED IND 1UH 48A 1.38 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3147 In Stock |
|
$1.7013 / $2.6600 | Buy Now |
DISTI #
70411285
|
RS | IHLP6767GZ-01 WireWound SMDinductor w/ MetalCore,1 uH +/-20%WireWound 48A Idc | Vishay Dale IHLP6767GZER1R0M01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1500 / $2.5300 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$1.7500 / $1.8700 | Buy Now |
Part Details for IHLP6767GZER1R0M01
IHLP6767GZER1R0M01 CAD Models
IHLP6767GZER1R0M01 Part Data Attributes
|
IHLP6767GZER1R0M01
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHLP6767GZER1R0M01
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 1 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 6767, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 6868 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6767 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00138 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.15 mm | |
Package Style | SMT | |
Package Width | 17.15 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 48 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IHLP6767GZER1R0M01
This table gives cross-reference parts and alternative options found for IHLP6767GZER1R0M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP6767GZER1R0M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IHLP6767GZER1R0M01 | Vishay Intertechnologies | $0.7691 | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP | IHLP6767GZER1R0M01 vs IHLP6767GZER1R0M01 |
IHLP6767GZRZ1R0ML1 | Vishay Intertechnologies | Check for Price | General Purpose Inductor, | IHLP6767GZER1R0M01 vs IHLP6767GZRZ1R0ML1 |
IHLP6767GZER1R0MA1 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 1 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 6767, GREEN | IHLP6767GZER1R0M01 vs IHLP6767GZER1R0MA1 |