IHLP5050EZER100MA1
Description: General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP

Overview of IHLP5050EZER100MA1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IHLP5050EZER100MA1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 92AH3251
Newark Ihlp-5050Ez-A1 |Vishay IHLP5050EZER100MA1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.3600
  • 500 $1.2300
  • 1,000 $1.0700
  • 2,500 $0.9530
$0.9530 / $1.3600 Buy Now
DISTI # IHLP5050EZER100MA1
Avnet Americas IHLP-5050EZ-A1 10 20% ER E3 - Tape and Reel (Alt: IHLP5050EZER100MA1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 250 $0.9158
$0.9158 Buy Now
DISTI # 70-IHLP5050EZR100MA1
Mouser Electronics Power Inductors - SMD 10uH 20% AEC-Q200 RoHS: Compliant 0
  • 1 $2.1500
  • 10 $1.8400
  • 100 $0.9400
  • 250 $0.9400
  • 500 $0.8990
  • 1,000 $0.8880
$0.8880 / $2.1500 Order Now
Future Electronics IHLP Series 10 uH ±20% 9 A 25.5 mOhm SMT Shielded Automotive Inductor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Reel 0
Reel
  • 250 $0.8700
  • 500 $0.8500
  • 1,000 $0.8300
  • 1,250 $0.8250
  • 3,750 $0.7850
$0.7850 / $0.8700 Buy Now
Future Electronics IHLP Series 10 uH ±20% 9 A 25.5 mOhm SMT Shielded Automotive Inductor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel 0
Reel
  • 250 $0.8700
  • 500 $0.8500
  • 1,000 $0.8300
  • 1,250 $0.8250
  • 3,750 $0.7850
$0.7850 / $0.8700 Buy Now
DISTI # IHLP5050EZER100MA1
TTI Power Inductors - SMD 10uH 20% AEC-Q200 pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel Americas - 1000
In Stock
  • 250 $0.8000
$0.8000 Buy Now
DISTI # IHLP5050EZER100MA1
Avnet Abacus IHLP-5050EZ-A1 (Alt: IHLP5050EZER100MA1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for IHLP5050EZER100MA1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IHLP5050EZER100MA1 by Vishay Intertechnologies

IHLP5050EZER100MA1
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Case/Size Code
5050
Construction
RECTANGULAR PACKAGE
Core Material
COMPOSITE
DC Resistance
0.0255 Ω
Inductance-Nom (L)
10 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
5 mm
Package Length
12.9 mm
Package Style
SMT
Package Width
12.751 mm
Packing Method
TR, 13 Inch
Rated Current-Max
9 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. IHLP5050EZER100MA1
    Vishay Intertechnologies
    General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP
    VS

Alternate Parts for IHLP5050EZER100MA1

This table gives cross-reference parts and alternative options found for IHLP5050EZER100MA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP5050EZER100MA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IHLP5050EZER100MA1 General Fixed Inductor, 1 ELEMENT, 10 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 5050, GREEN Vishay Dale IHLP5050EZER100MA1 vs IHLP5050EZER100MA1
IHLP5050EZRZ100ML1 General Purpose Inductor, Vishay Intertechnologies IHLP5050EZER100MA1 vs IHLP5050EZRZ100ML1

Related Parts for IHLP5050EZER100MA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLP5050EZER100MA1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLP5050EZER100MA1 by Vishay Intertechnologies

  • Please alert me when IHLP5050EZER100MA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHLP5050EZER100MA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP5050EZER100MA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHLP5050EZER100MA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP5050EZER100MA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP5050EZER100MA1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: