-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K4874
|
Newark | Inductor, Shielded, 820Nh, 44A, Smd, Full Reel, Inductance:820Nh, Rms Current (Irms):25A, Inductor Construction:Shielded, Saturation Current (Isat):44A, Product Range:Ihlp-5050Ce-01 Series, Inductor Case/Package:-, Product Length:-Rohs Compliant: Yes |Vishay IHLP5050CEERR82M01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6290 / $0.8520 | Buy Now |
DISTI #
53K4873
|
Newark | Inductor, Shielded, 820Nh, 44A, Smd, Inductance:820Nh, Rms Current (Irms):25A, Inductor Construction:Shielded, Saturation Current (Isat):44A, Product Range:Ihlp-5050Ce-01 Series, Dc Resistance Max:0.003Ohm, Inductance Tolerance:± 20%rohs Compliant: Yes |Vishay IHLP5050CEERR82M01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6770 / $0.7290 | Buy Now |
DISTI #
IHLP5050CEERR82M01
|
Avnet Americas | IHLP-5050CE-01 .82 20% ER E3 - Tape and Reel (Alt: IHLP5050CEERR82M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 1000 |
|
$0.4603 / $0.5675 | Buy Now |
DISTI #
70-IHLP5050CEERR82M1
|
Mouser Electronics | Power Inductors - SMD .82uH 20% RoHS: Compliant | 28 |
|
$0.6700 / $1.5000 | Buy Now |
|
Future Electronics | IHLP Series 5050 0.82 uH 20% 25 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5650 / $0.6150 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
IHLP5050CEERR82M01
|
TTI | Power Inductors - SMD .82uH 20% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.4330 | Buy Now |
DISTI #
IHLP5050CEERR82M01
|
Avnet Abacus | IHLP-5050CE-01 .82 20% ER E3 - Tape and Reel (Alt: IHLP5050CEERR82M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP5050CEERR82M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP5050CEERR82M01
Vishay Intertechnologies
General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.003 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.5 mm | |
Package Length | 13.2 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP5050CEERR82M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP5050CEERR82M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IHLP5050CEERR82M01 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 0.82 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 5050, GREEN | IHLP5050CEERR82M01 vs IHLP5050CEERR82M01 |