-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3137
|
Newark | Surface Mount Power Inductor, Ihlp-3232Dz-01 Series, 2.2 H, 20%, Shielded, 0.0137 Ohm, 10.5 A Rohs Compliant: Yes |Vishay IHLP3232DZER2R2M01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7700 / $1.3400 | Buy Now |
DISTI #
47T5141
|
Newark | Surface Mount Power Inductor, Ihlp-3232Dz-01 Series, 2.2 H, 20%, Shielded, 0.0137 Ohm, 10.5 A Rohs Compliant: Yes |Vishay IHLP3232DZER2R2M01 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7560 | Buy Now |
DISTI #
81Y7975
|
Newark | Inductor, Shielded, 2.2Uh, 10.5A, 20%, Inductance:2.2Μh, Rms Current (Irms):10.5A, Inductor Construction:Shielded, Saturation Current (Isat):23A, Product Range:Ihlp-3232Dz-01 Series, Dc Resistance Max:0.0137Ohm, Product Length:8.64Mmrohs Compliant: Yes |Vishay IHLP3232DZER2R2M01 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9290 | Buy Now |
DISTI #
IHLP3232DZER2R2M01
|
Avnet Americas | IHLP-3232DZ-01 2.2 20% ER E3 - Tape and Reel (Alt: IHLP3232DZER2R2M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 11500 |
|
$0.4860 | Buy Now |
DISTI #
70-IHLP3232DZER2R2M0
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% RoHS: Compliant | 2831 |
|
$0.5100 / $1.3100 | Buy Now |
|
Future Electronics | IHLP-3232DZ-01 2.2 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 132500Reel |
|
$0.3550 / $0.3900 | Buy Now |
|
Future Electronics | IHLP-3232DZ-01 2.2 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3550 / $0.3900 | Buy Now |
DISTI #
79933081
|
Verical | Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 10.5A 0.0137Ohm DCR 3232 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2404 | Americas - 33000 |
|
$0.4894 / $0.6103 | Buy Now |
DISTI #
82726951
|
Verical | Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 10.5A 0.0137Ohm DCR 3232 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2424 | Americas - 15000 |
|
$0.5010 / $0.5713 | Buy Now |
DISTI #
80565651
|
Verical | Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 10.5A 0.0137Ohm DCR 3232 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2418 | Americas - 500 |
|
$0.3437 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP3232DZER2R2M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP3232DZER2R2M01
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 3232 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.0137 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 8.18 mm | |
Package Style | SMT | |
Package Width | 8.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10.5 A | |
Self Resonance Frequency | 33 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP3232DZER2R2M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP3232DZER2R2M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP3232DZER2R2MA1 | General Fixed Inductor, 1 ELEMENT, 2.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3232, GREEN | Vishay Dale | IHLP3232DZER2R2M01 vs IHLP3232DZER2R2MA1 |
IHLP3232DZER2R2M01 | General Fixed Inductor, 1 ELEMENT, 2.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3232, GREEN | Vishay Dale | IHLP3232DZER2R2M01 vs IHLP3232DZER2R2M01 |