Part Details for IHLP2525EZRZ1R5ML1 by Vishay Intertechnologies
Overview of IHLP2525EZRZ1R5ML1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLP2525EZRZ1R5ML1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHLP2525EZRZ1R5ML1
|
Avnet Americas | IHLP2525EZRZ1R5ML1 - Tape and Reel (Alt: IHLP2525EZRZ1R5ML1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70-IHLP2525EZRZ1R5
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% RoHS: Compliant | 438 |
|
$3.9900 / $6.9300 | Buy Now |
DISTI #
IHLP2525EZRZ1R5ML1
|
TTI | Power Inductors - SMD 1.5uH 20% Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.8100 / $3.8900 | Buy Now |
Part Details for IHLP2525EZRZ1R5ML1
IHLP2525EZRZ1R5ML1 CAD Models
IHLP2525EZRZ1R5ML1 Part Data Attributes
|
IHLP2525EZRZ1R5ML1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2525EZRZ1R5ML1
Vishay Intertechnologies
General Purpose Inductor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 2525 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2525 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.009 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 6.47 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Rated Current-Max | 12 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IHLP2525EZRZ1R5ML1
This table gives cross-reference parts and alternative options found for IHLP2525EZRZ1R5ML1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP2525EZRZ1R5ML1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IHLP2525EZER1R5M01 | Vishay Intertechnologies | $0.9187 | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP | IHLP2525EZRZ1R5ML1 vs IHLP2525EZER1R5M01 |