-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4044
|
Newark | Inductor, 6.8Uh, Shielded, 4.5A Rohs Compliant: Yes |Vishay IHLP2525CZER6R8MA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 815 |
|
$0.8670 / $1.3800 | Buy Now |
DISTI #
92AH3035
|
Newark | Ihlp-2525Cz-A1 |Vishay IHLP2525CZER6R8MA1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5280 / $0.5730 | Buy Now |
DISTI #
IHLP2525CZER6R8MA1
|
Avnet Americas | Ind High Saturation Shielded Wirewound 6.8uH 20% 100kHz 4.5A T/R - Tape and Reel (Alt: IHLP2525CZER6R8MA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6783 | Buy Now |
DISTI #
70-IHLP2525CZR6R8MA1
|
Mouser Electronics | Power Inductors - SMD 6.8uH 20% AEC-Q200 RoHS: Compliant | 2514 |
|
$0.4890 / $1.2300 | Buy Now |
|
Future Electronics | Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 4.5A 0.06Ohm DCR 2 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 82000Reel |
|
$0.4700 / $0.4950 | Buy Now |
|
Future Electronics | Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 4.5A 0.06Ohm DCR 2 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4700 / $0.4950 | Buy Now |
DISTI #
79055194
|
Verical | Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 4.5A 0.06Ohm DCR 2525 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2340 | Americas - 20000 |
|
$0.4273 / $0.5026 | Buy Now |
DISTI #
80012113
|
Verical | Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 4.5A 0.06Ohm DCR 2525 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2416 | Americas - 6000 |
|
$0.4523 / $0.4797 | Buy Now |
DISTI #
IHLP2525CZER6R8MA1
|
TTI | Power Inductors - SMD 6.8uH 20% AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.4440 / $0.4800 | Buy Now |
|
ComSIT USA | AUTOMOTIVE INDUCTOR General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2525 RoHS: Compliant | Europe - 655 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2525CZER6R8MA1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2525CZER6R8MA1
Vishay Intertechnologies
General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2525 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.47 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP2525CZER6R8MA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP2525CZER6R8MA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLM2525CZER6R8M01 | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP | Vishay Intertechnologies | IHLP2525CZER6R8MA1 vs IHLM2525CZER6R8M01 |