-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHLP2525CZER2R2M07
|
Avnet Americas | IHLP-2525CZ-07 2.2 20% ER E3 - Tape and Reel (Alt: IHLP2525CZER2R2M07) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4697 | Buy Now |
DISTI #
70-IHLP2525CZR2R2M07
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% RoHS: Compliant | 0 |
|
$0.5070 / $0.5150 | Order Now |
DISTI #
V79:2366_27013808
|
Arrow Electronics | Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 8A 0.01773Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2035 | Americas - 1754 |
|
$0.4294 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.3240 | Buy Now |
DISTI #
66334947
|
Verical | Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 8A 0.01773Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2035 | Americas - 1754 |
|
$0.4294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2525CZER2R2M07
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2525CZER2R2M07
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 2525, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2525 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.01773 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.47 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 8 A | |
Self Resonance Frequency | 38 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 5% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP2525CZER2R2M07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP2525CZER2R2M07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP2525CZER2R2M07 | General Fixed Inductor, 1 ELEMENT, 2.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT | Vishay Dale | IHLP2525CZER2R2M07 vs IHLP2525CZER2R2M07 |
IHLM2525CZER2R2M07 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525 | Vishay Intertechnologies | IHLP2525CZER2R2M07 vs IHLM2525CZER2R2M07 |
IHLP2525CZER2R2M06 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP | Vishay Intertechnologies | IHLP2525CZER2R2M07 vs IHLP2525CZER2R2M06 |
IHLM2525CZER2R2M07 | General Fixed Inductor, 1 ELEMENT, 2.2 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT | Vishay Dale | IHLP2525CZER2R2M07 vs IHLM2525CZER2R2M07 |
IHLP2525CZER2R2MA1 | General Fixed Inductor, 1 ELEMENT, 2.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, GREEN | Vishay Dale | IHLP2525CZER2R2M07 vs IHLP2525CZER2R2MA1 |
IHLM2525CZRZ2R2ML1 | General Purpose Inductor, | Vishay Intertechnologies | IHLP2525CZER2R2M07 vs IHLM2525CZRZ2R2ML1 |
IHLM2525CZER2R2M06 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525 | Vishay Intertechnologies | IHLP2525CZER2R2M07 vs IHLM2525CZER2R2M06 |
IHLM2525CZER2R2M06 | General Fixed Inductor, 1 ELEMENT, 2.2 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT | Vishay Dale | IHLP2525CZER2R2M07 vs IHLM2525CZER2R2M06 |
IHLP2525CZER2R2M06 | General Fixed Inductor, 1 ELEMENT, 2.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT | Vishay Dale | IHLP2525CZER2R2M07 vs IHLP2525CZER2R2M06 |
IHLP2525CZER2R2MA1 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP | Vishay Intertechnologies | IHLP2525CZER2R2M07 vs IHLP2525CZER2R2MA1 |