IHLP2020CZERR22M01
Description: General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP

Overview of IHLP2020CZERR22M01 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IHLP2020CZERR22M01 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 56AC1014
Newark Inductor, Shielded, 220Nh, 15.5A, Inductance:220Nh, Rms Current (Irms):15.5A, Inductor Construction:Shielded, Saturation Current (Isat):21A, Product Range:Ihlp-2020Cz-01 Series, Inductor Case/Package:2020 [5050 Metric] Rohs Compliant: Yes |Vishay IHLP2020CZERR22M01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.7350
$0.7350 Buy Now
DISTI # 77R1961
Newark Inductor, Shielded, 220Nh, 15.5A, Inductance:220Nh, Rms Current (Irms):15.5A, Inductor Construction:Shielded, Saturation Current (Isat):21A, Product Range:Ihlp-2020Cz-01 Series, Inductor Case/Package:2020 [5050 Metric] Rohs Compliant: Yes |Vishay IHLP2020CZERR22M01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.5890
  • 4,000 $0.5290
  • 6,000 $0.5100
  • 10,000 $0.4990
$0.4990 / $0.5890 Buy Now
DISTI # IHLP2020CZERR22M01
Avnet Americas IHLP-2020CZ-01 .22 20% ER E3 - Tape and Reel (Alt: IHLP2020CZERR22M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.3391
$0.3391 Buy Now
DISTI # 70-IHLP2020CZERR22M0
Mouser Electronics Power Inductors - SMD .22uH 20% RoHS: Compliant 2174
  • 1 $1.2500
  • 10 $0.9210
  • 100 $0.7060
  • 500 $0.6660
  • 1,000 $0.6080
  • 2,000 $0.6000
  • 10,000 $0.5400
$0.5400 / $1.2500 Buy Now
DISTI # V36:1790_09339671
Arrow Electronics Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 15.5A 0.00452Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2421 Americas - 8000
  • 2,000 $0.5566
  • 10,000 $0.5370
$0.5370 / $0.5566 Buy Now
DISTI # V72:2272_09339671
Arrow Electronics Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 15.5A 0.00452Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 Container: Cut Strips Americas - 1805
  • 1 $1.2182
  • 10 $0.8981
  • 25 $0.8883
  • 100 $0.8530
  • 250 $0.8176
  • 500 $0.7822
  • 1,000 $0.7469
$0.7469 / $1.2182 Buy Now
DISTI # V79:2366_27014284
Arrow Electronics Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 15.5A 0.00452Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2045 Americas - 302
  • 1 $0.7395
  • 10 $0.6411
  • 100 $0.5543
  • 500 $0.5331
  • 1,000 $0.5022
  • 2,000 $0.4897
  • 10,000 $0.4749
$0.4749 / $0.7395 Buy Now
DISTI # 83354638
Verical Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 15.5A 0.00452Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2421 Americas - 8000
  • 2,000 $0.5566
  • 10,000 $0.5370
$0.5370 / $0.5566 Buy Now
DISTI # 73513483
Verical Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 15.5A 0.00452Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2314 Americas - 1805
  • 25 $0.8883
  • 100 $0.8530
  • 250 $0.8176
  • 500 $0.7822
  • 1,000 $0.7469
$0.7469 / $0.8883 Buy Now
DISTI # 66335072
Verical Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 15.5A 0.00452Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2045 Americas - 302
  • 14 $0.6411
  • 100 $0.5543
  • 500 $0.5331
  • 1,000 $0.5022
  • 2,000 $0.4897
  • 10,000 $0.4749
$0.4749 / $0.6411 Buy Now
DISTI # IHLP2020CZERR22M01
TTI Power Inductors - SMD .22uH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 8000
In Stock
  • 2,000 $0.6000
  • 4,000 $0.5070
  • 6,000 $0.4450
  • 10,000 $0.4370
$0.4370 / $0.6000 Buy Now
DISTI # IHLP2020CZERR22M01
Avnet Abacus Power Inductor (SMD), 220 nH, � 20%, 15.5 A, Shielded, 21 A, 5.18mm x 5.18mm x 3mm - Tape and Reel (Alt: IHLP2020CZERR22M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S803600990227
Chip1Stop Inductor Power Shielded Wirewound 220nH 20% 100KHz Powdered Iron 15.5A 4.52mOhm DCR 2020 T/R RoHS: Compliant 8000
  • 2,000 $0.5566
$0.5566 Buy Now
DISTI # C1S802700891173
Chip1Stop Inductor Surface Mount RoHS: Compliant 1805
  • 10 $0.8981
  • 25 $0.8883
  • 100 $0.8530
  • 250 $0.8176
  • 500 $0.7822
  • 1,000 $0.7469
$0.7469 / $0.8981 Buy Now
DISTI # C1S803605166445
Chip1Stop Inductor Power Shielded Wirewound 220nH 20% 100KHz Powdered Iron 15.5A 4.52mOhm DCR 2020 T/R RoHS: Compliant 302
  • 1 $0.8380
  • 10 $0.6411
  • 100 $0.5543
$0.5543 / $0.8380 Buy Now

CAD Models for IHLP2020CZERR22M01 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IHLP2020CZERR22M01 by Vishay Intertechnologies

IHLP2020CZERR22M01
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Case/Size Code
2020
Construction
Rectangular
Core Material
COMPOSITE
DC Resistance
0.00452 Ω
Inductance-Nom (L)
0.22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3 mm
Package Length
5.18 mm
Package Style
SMT
Package Width
5.18 mm
Packing Method
TR, 13 Inch
Rated Current-Max
15.5 A
Self Resonance Frequency
160 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. IHLP2020CZERR22M01
    Vishay Intertechnologies
    General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP
    VS

Alternate Parts for IHLP2020CZERR22M01

This table gives cross-reference parts and alternative options found for IHLP2020CZERR22M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP2020CZERR22M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IHLP2020CZERR22M01 General Fixed Inductor, 1 ELEMENT, 0.22 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2020, GREEN Vishay Dale IHLP2020CZERR22M01 vs IHLP2020CZERR22M01

Related Parts for IHLP2020CZERR22M01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLP2020CZERR22M01 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLP2020CZERR22M01 by Vishay Intertechnologies

  • Please alert me when IHLP2020CZERR22M01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHLP2020CZERR22M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP2020CZERR22M01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHLP2020CZERR22M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP2020CZERR22M01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP2020CZERR22M01 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: