IHLP2020BZER100M01
Description: General Fixed Inductor, 1 ELEMENT, 10 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2020, GREEN

Overview of IHLP2020BZER100M01 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for IHLP2020BZER100M01 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 541-1093-1-ND
DigiKey FIXED IND 10UH 2.3A 199 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8236
In Stock
  • 1 $1.1900
  • 10 $1.0080
  • 25 $0.9164
  • 50 $0.8614
  • 100 $0.7147
  • 250 $0.6597
  • 500 $0.6231
  • 1,000 $0.5681
  • 2,000 $0.5681
  • 4,000 $0.5498
  • 6,000 $0.5314
  • 10,000 $0.5131
$0.5131 / $1.1900 Buy Now
DISTI # 70205430
RS IHLP2020BZ-01 WireWound SMDinductor w/ MetalCore,10 uH +/-20%WireWound 2.3A Idc | Vishay Dale IHLP2020BZER100M01 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk 0
  • 2,000 $1.1900
  • 20,000 $1.1300
  • 100,000 $1.0700
  • 200,000 $1.0100
$1.0100 / $1.1900 RFQ
Quest Components 1 ELEMENT, 10 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 1725
  • 1 $1.0014
  • 84 $0.4673
  • 429 $0.4173
$0.4173 / $1.0014 Buy Now
New Advantage Corporation IHLP Series 2020 10 uH 20% 2.3 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 70000
  • 2,000 $0.2857
  • 70,000 $0.2667
$0.2667 / $0.2857 Buy Now

CAD Models for IHLP2020BZER100M01 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IHLP2020BZER100M01 by Vishay Dale

IHLP2020BZER100M01
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY DALE
Package Description
2020
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Vishay
Case/Size Code
2020
Construction
Rectangular
Core Material
COMPOSITE
DC Resistance
0.199 Ω
Inductance-Nom (L)
10 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2 mm
Package Length
5.18 mm
Package Style
SMT
Package Width
5.18 mm
Packing Method
TR, 13 Inch
Rated Current-Max
2.3 A
Self Resonance Frequency
20 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. IHLP2020BZER100M01
    Vishay Dale
    General Fixed Inductor, 1 ELEMENT, 10 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2020, GREEN
    VS

Related Parts for IHLP2020BZER100M01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLP2020BZER100M01 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLP2020BZER100M01 by Vishay Dale

  • Please alert me when IHLP2020BZER100M01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHLP2020BZER100M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP2020BZER100M01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHLP2020BZER100M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP2020BZER100M01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP2020BZER100M01 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: