IHLP1616ABERR47M01
Description: General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP

Overview of IHLP1616ABERR47M01 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IHLP1616ABERR47M01 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 34R3938
Newark Surface Mount Power Inductor, Ihlp-1616Ab-01 Series, 470 Nh, 20%, Shielded, 0.022 Ohm, 5 A Rohs Compliant: Yes |Vishay IHLP1616ABERR47M01 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3174
  • 1 $1.2200
  • 25 $1.0000
  • 50 $0.8670
  • 100 $0.7310
  • 250 $0.6840
  • 500 $0.6380
$0.6380 / $1.2200 Buy Now
DISTI # 45M5846
Newark Inductor, Shielded, 470Nh, 13A, Smd, Inductance:470Nh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):13A, Product Range:Ihlp-1616Ab-01 Series, Inductor Case/Package:-, Dc Resistance Max:0.022Ohm Rohs Compliant: Yes |Vishay IHLP1616ABERR47M01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 27
  • 1 $0.8240
  • 25 $0.8240
  • 50 $0.8240
  • 100 $0.8100
  • 250 $0.7630
  • 500 $0.7170
$0.7170 / $0.8240 Buy Now
DISTI # 18M2187
Newark Surface Mount Power Inductor, Ihlp-1616Ab-01 Series, 470 Nh, 20%, Shielded, 0.022 Ohm, 5 A Rohs Compliant: Yes |Vishay IHLP1616ABERR47M01 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.4690
  • 6,000 $0.4520
  • 10,000 $0.4420
$0.4420 / $0.4690 Buy Now
DISTI # IHLP1616ABERR47M01
Avnet Americas Power Inductor (SMD), 470 nH, ± 20%, 5 A, Shielded, 13 A, 4.06mm x 4.06mm x 1.2mm - Tape and Reel (Alt: IHLP1616ABERR47M01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 4000
  • 4,000 $0.3107
$0.3107 Buy Now
DISTI # IHLP1616ABERR47M01
Avnet Americas Power Inductor (SMD), 470 nH, ± 20%, 5 A, Shielded, 13 A, 4.06mm x 4.06mm x 1.2mm - Tape and Reel (Alt: IHLP1616ABERR47M01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.6021
$0.6021 Buy Now
DISTI # 45M5846
Avnet Americas Power Inductor (SMD), 470 nH, ± 20%, 5 A, Shielded, 13 A, 4.06mm x 4.06mm x 1.2mm - Product that comes on tape, but is not reeled (Alt: 45M5846) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack 27 Partner Stock
  • 1 $0.7170
$0.7170 Buy Now
DISTI # 34R3938
Avnet Americas Power Inductor (SMD), 470 nH, ± 20%, 5 A, Shielded, 13 A, 4.06mm x 4.06mm x 1.2mm - Product that comes on tape, but is not reeled (Alt: 34R3938) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 4 Days Container: Ammo Pack 0
  • 1 $1.2200
  • 30 $1.0800
  • 50 $0.9350
  • 100 $0.7870
  • 250 $0.7120
$0.7120 / $1.2200 Buy Now
DISTI # 70-IHLP1616ABERR47M0
Mouser Electronics Power Inductors - SMD .47uH 20% RoHS: Compliant 0
  • 1 $1.1700
  • 10 $0.9560
  • 100 $0.7030
  • 500 $0.6130
  • 1,000 $0.5590
  • 4,000 $0.5290
  • 8,000 $0.5040
$0.5040 / $1.1700 Order Now
Future Electronics IHLP-1616AB-01 .47 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.3050
$0.3050 Buy Now
Future Electronics IHLP-1616AB-01 .47 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 4,000 $0.3050
$0.3050 Buy Now
Bristol Electronics   3878
RFQ
Quest Components GENERAL PURPOSE INDUCTOR, 0.47UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 1616 2
  • 1 $0.5199
$0.5199 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 0.47UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 1616 4122
  • 1 $1.2500
  • 534 $0.3250
  • 2,463 $0.3125
$0.3125 / $1.2500 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 0.47UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 1616 12
  • 1 $1.8220
  • 4 $1.4576
$1.4576 / $1.8220 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 0.47UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 1616 3144
  • 1 $3.5320
  • 368 $1.4570
  • 687 $1.3245
$1.3245 / $3.5320 Buy Now
DISTI # IHLP1616ABERR47M01.
TTI Power Inductors - SMD .47uH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 1870
In Stock
  • 10 $0.5410
$0.5410 Buy Now
DISTI # IHLP1616ABERR47M01
TTI Power Inductors - SMD .47uH 20% pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel Americas - 0
  • 8,000 $0.3400
  • 12,000 $0.2310
$0.2310 / $0.3400 Buy Now
DISTI # IHLP1616ABERR47M01
Avnet Abacus Power Inductor (SMD), 470 nH, � 20%, 5 A, Shielded, 13 A, 4.06mm x 4.06mm x 1.2mm - Tape and Reel (Alt: IHLP1616ABERR47M01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # IHLP1616ABERR47M01
Avnet Asia Power Inductor (SMD), 470 nH, ± 20%, 5 A, Shielded, 13 A, 4.06mm x 4.06mm x 1.2mm (Alt: IHLP1616ABERR47M01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days 0
RFQ

CAD Models for IHLP1616ABERR47M01 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IHLP1616ABERR47M01 by Vishay Intertechnologies

IHLP1616ABERR47M01
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks, 4 Days
Samacsys Manufacturer
Vishay
Case/Size Code
1616
Construction
Chip
Core Material
COMPOSITE
DC Resistance
0.022 Ω
Inductance-Nom (L)
0.47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.2 mm
Package Length
4.06 mm
Package Style
SMT
Package Width
4.06 mm
Packing Method
TR, 13 Inch
Rated Current-Max
5 A
Self Resonance Frequency
101 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. IHLP1616ABERR47M01
    Vishay Intertechnologies
    General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP
    VS

Alternate Parts for IHLP1616ABERR47M01

This table gives cross-reference parts and alternative options found for IHLP1616ABERR47M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP1616ABERR47M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IHLP1616ABERR47MA1 General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP Vishay Intertechnologies IHLP1616ABERR47M01 vs IHLP1616ABERR47MA1

Related Parts for IHLP1616ABERR47M01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLP1616ABERR47M01 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLP1616ABERR47M01 by Vishay Intertechnologies

  • Please alert me when IHLP1616ABERR47M01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IHLP1616ABERR47M01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP1616ABERR47M01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IHLP1616ABERR47M01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP1616ABERR47M01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP1616ABERR47M01 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: