-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0244
|
Newark | Power Inductor, 1Uh, Shielded, 4.13A Rohs Compliant: Yes |Vishay IHLP1212ABEV1R0M01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2520 |
|
$0.6080 / $0.8260 | Buy Now |
DISTI #
92AH2772
|
Newark | Ihlp-1212Ab-01 1.0 20% Ev E3 |Vishay IHLP1212ABEV1R0M01 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5520 | Buy Now |
DISTI #
IHLP1212ABEV1R0M01
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 4.13 A, Shielded, 5.85 A, 3.302mm x 3.302mm x 1.2mm - Tape and Reel (Alt: IHLP1212ABEV1R0M01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2767 / $0.3516 | Buy Now |
DISTI #
70-IHLP1212ABV1R0M01
|
Mouser Electronics | Power Inductors - SMD 1uH 20% RoHS: Compliant | 7015 |
|
$0.3770 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.2570 | Buy Now |
DISTI #
IHLP1212ABEV1R0M01
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 20%, 4.13 A, Shielded, 5.85 A, 3.302mm x 3.302mm x 1.2mm (Alt: IHLP1212ABEV1R0M01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP1212ABEV1R0M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP1212ABEV1R0M01
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1212 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.05372 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 3.302 mm | |
Package Style | SMT | |
Package Width | 3.302 mm | |
Rated Current-Max | 4.13 A | |
Self Resonance Frequency | 86 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |