Part Details for IHLP-5050FD-511.0UH+-20%ERE3 by Vishay Intertechnologies
Overview of IHLP-5050FD-511.0UH+-20%ERE3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IHLP-5050FD-511.0UH+-20%ERE3
IHLP-5050FD-511.0UH+-20%ERE3 CAD Models
IHLP-5050FD-511.0UH+-20%ERE3 Part Data Attributes
|
IHLP-5050FD-511.0UH+-20%ERE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP-5050FD-511.0UH+-20%ERE3
Vishay Intertechnologies
General Purpose Inductor, 1uH, 20%, Iron-Core, 5451,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 5451 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5451 | |
Construction | Chip | |
Core Material | IRON | |
DC Resistance | 0.00165 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 13.767 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 26 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% |