-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M3758
|
Newark | Ihlm-2525Cz-06 8.2 20% Er E3 |Vishay IHLM2525CZER8R2M06 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7200 / $0.8130 | Buy Now |
DISTI #
IHLM2525CZER8R2M06
|
Avnet Americas | IHLM-2525CZ-06 8.2 20% ER e3 - Tape and Reel (Alt: IHLM2525CZER8R2M06) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5575 / $0.6939 | Buy Now |
DISTI #
70-HLM2525CZER8R2M06
|
Mouser Electronics | Power Inductors - SMD IHLM-2525CZ-06 8.2 20% ER e3 RoHS: Compliant | 0 |
|
$0.7030 / $0.7780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.6430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLM2525CZER8R2M06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLM2525CZER8R2M06
Vishay Intertechnologies
General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 2525 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2525 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.06147 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLM2525CZER8R2M06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLM2525CZER8R2M06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP2525CZER8R2MA1 | General Fixed Inductor, 1 ELEMENT, 8.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, GREEN | Vishay Dale | IHLM2525CZER8R2M06 vs IHLP2525CZER8R2MA1 |
IHLP2525CZER8R2MA1 | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP | Vishay Intertechnologies | IHLM2525CZER8R2M06 vs IHLP2525CZER8R2MA1 |
IHLM2525CZER8R2M01 | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP | Vishay Intertechnologies | IHLM2525CZER8R2M06 vs IHLM2525CZER8R2M01 |
IHLP2525CZRZ8R2ML1 | General Purpose Inductor, 8.2uH, 20%, Iron-Core, 2725, | Vishay Intertechnologies | IHLM2525CZER8R2M06 vs IHLP2525CZRZ8R2ML1 |
IHLP2525CZER8R2M07 | General Fixed Inductor, 1 ELEMENT, 8.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT | Vishay Dale | IHLM2525CZER8R2M06 vs IHLP2525CZER8R2M07 |
IHLP2525CZER8R2M06 | General Fixed Inductor, 1 ELEMENT, 8.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT | Vishay Dale | IHLM2525CZER8R2M06 vs IHLP2525CZER8R2M06 |
IHLP2525CZER8R2M01 | General Fixed Inductor, 1 ELEMENT, 8.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, GREEN | Vishay Dale | IHLM2525CZER8R2M06 vs IHLP2525CZER8R2M01 |
IHLM2525CZER8R2M01 | General Fixed Inductor, 1 ELEMENT, 8.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT | Vishay Dale | IHLM2525CZER8R2M06 vs IHLM2525CZER8R2M01 |
IHLM2525CZRZ8R2ML1 | General Purpose Inductor, | Vishay Intertechnologies | IHLM2525CZER8R2M06 vs IHLM2525CZRZ8R2ML1 |
IHLM2525CZER8R2M06 | General Fixed Inductor, 1 ELEMENT, 8.2 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT | Vishay Dale | IHLM2525CZER8R2M06 vs IHLM2525CZER8R2M06 |