Part Details for IHLE5050FHERR56M5A by Vishay Intertechnologies
Overview of IHLE5050FHERR56M5A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IHLE5050FHERR56M5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8284
|
Newark | Inductor, 560Nh, Shielded, 50A Rohs Compliant: Yes |Vishay IHLE5050FHERR56M5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$2.2600 / $3.8800 | Buy Now |
DISTI #
IHLE5050FHERR56M5A
|
Avnet Americas | IHLE-5050FH-5A .56 20% ER e3 - Tape and Reel (Alt: IHLE5050FHERR56M5A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70-IHLE5050FHRR56M5A
|
Mouser Electronics | Power Inductors - SMD .56uH 20% w/E-Field Shield RoHS: Compliant | 351 |
|
$1.7900 / $3.5300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$1.6700 | Buy Now |
DISTI #
IHLE5050FHERR56M5A
|
Avnet Abacus | Power Inductor (SMD), 560 nH, � 20%, 50 A, Shielded, 32 A, 13.589mm x 13.97mm x 6.546mm (Alt: IHLE5050FHERR56M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IHLE5050FHERR56M5A
IHLE5050FHERR56M5A CAD Models
IHLE5050FHERR56M5A Part Data Attributes
|
IHLE5050FHERR56M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLE5050FHERR56M5A
Vishay Intertechnologies
General Purpose Inductor, 0.56uH, 20%, 1 Element, SMD, 5554, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 5554 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5554 | |
Construction | Rectangular | |
DC Resistance | 0.00133 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.546 mm | |
Package Length | 13.97 mm | |
Package Style | SMT | |
Package Width | 13.589 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 50 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 63.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | QUAD | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IHLE5050FHERR56M5A
This table gives cross-reference parts and alternative options found for IHLE5050FHERR56M5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLE5050FHERR56M5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLE5050FHERR56M51 | General Purpose Inductor, 0.56uH, 20%, 1 Element, SMD, CHIP, 5554 | Vishay Intertechnologies | IHLE5050FHERR56M5A vs IHLE5050FHERR56M51 |