-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHLE3232DDER1R0M51
|
Avnet Americas | IHLE-3232DD-51 1 20% ER E3 (Alt: IHLE3232DDER1R0M51) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
70-IHLE3232DDR1R0M51
|
Mouser Electronics | Power Inductors - SMD 1uH 20% e-field Shield RoHS: Compliant | 386 |
|
$0.6480 / $1.5200 | Buy Now |
|
Future Electronics | IHLE-3232DD-51 1 20% ER E3 E-Field shielded IHLP RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6800 / $0.7350 | Buy Now |
|
Future Electronics | IHLE-3232DD-51 1 20% ER E3 E-Field shielded IHLP RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6800 / $0.7350 | Buy Now |
DISTI #
IHLE3232DDER1R0M51
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 20%, 19 A, Shielded, 16.2 A, 8.89mm x 8.74mm x 4.293mm (Alt: IHLE3232DDER1R0M51) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803605714242
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 5 |
|
$1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLE3232DDER1R0M51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLE3232DDER1R0M51
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 3232 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 3534 | |
Construction | Rectangular | |
DC Resistance | 0.0049 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.293 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 8.74 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 19 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | QUAD | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |