There are no models available for this part yet.
Overview of IHLE2020CDER100M5A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for IHLE2020CDER100M5A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AK2257
|
Newark | Power Inductor, 10Uh, Shielded, 2.8A, Inductance:10µh, Rms Current (Irms):2.8A, Inductor Construction:Shielded, Saturation Current (Isat):2.7A, Product Range:Ihle-2020Cd-5A Series, Inductor Case/Package:-, Product Length:5.9Mm Rohs Compliant: Yes |Vishay IHLE2020CDER100M5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1750 |
|
$0.6760 / $0.7990 | Buy Now | |
DISTI #
45AK2258
|
Newark | Power Inductor, 10Uh, Shielded, 2.8A, Inductance:10µh, Rms Current (Irms):2.8A, Inductor Construction:Shielded, Saturation Current (Isat):2.7A, Product Range:Ihle-2020Cd-5A Series, Dc Resistance Max:0.138Ohm, Product Length:5.9Mm Rohs Compliant: Yes |Vishay IHLE2020CDER100M5A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5840 / $0.6900 | Buy Now | |
DISTI #
45AK2257
|
Avnet Americas | IHLE-2020CD-5A 10 20% ER e3 - Product that comes on tape, but is not reeled (Alt: 45AK2257) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 1750 Partner Stock |
|
$0.8140 / $1.4600 | Buy Now | |
DISTI #
IHLE2020CDER100M5A
|
Avnet Americas | IHLE-2020CD-5A 10 20% ER e3 - Tape and Reel (Alt: IHLE2020CDER100M5A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7961 | Buy Now | |
DISTI #
70-IHLE2020CDR100M5A
|
Mouser Electronics | Power Inductors - SMD 10uH 20% w/E-Field AEC-Q200 RoHS: Compliant | 5940 |
|
$0.6330 / $1.5000 | Buy Now | |
Future Electronics | 10uH Shielded Inductor 2.8 A 138mOhm Max Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 72000Reel |
|
$0.6900 | Buy Now | ||
Future Electronics | 10uH Shielded Inductor 2.8 A 138mOhm Max Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6900 | Buy Now | ||
DISTI #
84433226
|
Verical | High Current Inductor With E-Field Shield Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Date Code: 2426 | Americas - 18000 |
|
$1.2181 | Buy Now | |
DISTI #
IHLE2020CDER100M5A
|
TTI | Power Inductors - SMD 10uH 20% w/E-Field AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.7320 | Buy Now | |
DISTI #
IHLE2020CDER100M5A
|
Avnet Abacus | IHLE-2020CD-5A 10 20% ER e3 (Alt: IHLE2020CDER100M5A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for IHLE2020CDER100M5A by Vishay Intertechnologies
Part Data Attributes for IHLE2020CDER100M5A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Vishay
|
Case/Size Code
|
2322
|
Construction
|
Rectangular
|
Core Material
|
POWDERED IRON
|
DC Resistance
|
0.138 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.3 mm
|
Package Length
|
5.893 mm
|
Package Style
|
SMT
|
Package Width
|
5.49 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
2.8 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
15.9 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
QUAD
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|