Part Details for IHD3EB562L by Vishay Dale
Overview of IHD3EB562L by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHD3EB562L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1474-ND
|
DigiKey | FIXED IND 5.6MH 320MA 4.24OHM TH Min Qty: 190 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8997 | Buy Now |
Part Details for IHD3EB562L
IHD3EB562L CAD Models
IHD3EB562L Part Data Attributes
|
IHD3EB562L
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHD3EB562L
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 5600 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 4.24 Ω | |
Inductance-Nom (L) | 5600 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 28.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11.68 mm | |
Package Length | 22.86 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 0.32 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for IHD3EB562L
This table gives cross-reference parts and alternative options found for IHD3EB562L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHD3EB562L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IHD3BH562L | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 5600uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED | IHD3EB562L vs IHD3BH562L |
IHD3ER562L | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 5600 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | IHD3EB562L vs IHD3ER562L |
IHD3BH562L | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 5600 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | IHD3EB562L vs IHD3BH562L |
IHD3ER562L | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 5600uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | IHD3EB562L vs IHD3ER562L |