There are no models available for this part yet.
Overview of IHD3BH271L by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IHD3BH271L by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IHD3BH271L
|
Avnet Americas | IHD-3 270 15% B08 - Bulk (Alt: IHD3BH271L) RoHS: Not Compliant Min Qty: 190 Package Multiple: 190 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3875 / $2.0445 | Buy Now |
CAD Models for IHD3BH271L by Vishay Intertechnologies
Part Data Attributes for IHD3BH271L by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
11 Weeks
|
Construction
|
Cylindrical
|
Core Material
|
FERRITE
|
DC Resistance
|
0.226 Ω
|
Inductance-Nom (L)
|
270 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.813 mm
|
Lead Length
|
28.7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
11.68 mm
|
Package Length
|
22.86 mm
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Current-Max
|
1.6 A
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
15%
|
Alternate Parts for IHD3BH271L
This table gives cross-reference parts and alternative options found for IHD3BH271L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHD3BH271L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHD3ER271L | General Purpose Inductor, 270uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | IHD3BH271L vs IHD3ER271L |
IHD3AC271L | General Purpose Inductor, 270uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED | Vishay Intertechnologies | IHD3BH271L vs IHD3AC271L |