Part Details for IHD1ER682L by Vishay Intertechnologies
Overview of IHD1ER682L by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHD1ER682L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHD1ER682L
|
Avnet Americas | IHD-1 6.8K 15% ER E2 - Tape and Reel (Alt: IHD1ER682L) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.3000 / $2.4252 | Buy Now |
Part Details for IHD1ER682L
IHD1ER682L CAD Models
IHD1ER682L Part Data Attributes
|
IHD1ER682L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHD1ER682L
Vishay Intertechnologies
General Purpose Inductor, 6800uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 15 Ω | |
Inductance-Nom (L) | 6800 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 28.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.85 mm | |
Package Length | 17.78 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Current-Max | 0.13 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for IHD1ER682L
This table gives cross-reference parts and alternative options found for IHD1ER682L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHD1ER682L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHD1ER682L | General Fixed Inductor, 1 ELEMENT, 6800 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | IHD1ER682L vs IHD1ER682L |
IHD1RR682L | General Fixed Inductor, 1 ELEMENT, 6800 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | IHD1ER682L vs IHD1RR682L |
IHD1BH682L | General Fixed Inductor, 1 ELEMENT, 6800 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | IHD1ER682L vs IHD1BH682L |
IHD1EB682L | General Purpose Inductor, 6800uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | IHD1ER682L vs IHD1EB682L |
IHD1EB682L | General Fixed Inductor, 1 ELEMENT, 6800 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | IHD1ER682L vs IHD1EB682L |