There are no models available for this part yet.
Overview of IHD1EB391L by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IHD1EB391L by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IHD1EB391L-ND
|
DigiKey | FIXED IND 390UH 570MA 770MOHM TH Min Qty: 50 Lead time: 13 Weeks Container: - | Temporarily Out of Stock |
|
$4.9288 | Buy Now |
CAD Models for IHD1EB391L by Vishay Dale
Part Data Attributes for IHD1EB391L by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY DALE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Cylindrical
|
Core Material
|
FERRITE
|
DC Resistance
|
0.77 Ω
|
Inductance-Nom (L)
|
390 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.813 mm
|
Lead Length
|
28.7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
6.85 mm
|
Package Length
|
17.78 mm
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Current-Max
|
0.57 A
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
15%
|
Alternate Parts for IHD1EB391L
This table gives cross-reference parts and alternative options found for IHD1EB391L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHD1EB391L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHD1BH391L | General Purpose Inductor, 390uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED | Vishay Intertechnologies | IHD1EB391L vs IHD1BH391L |
IHD1ER391L | General Purpose Inductor, 390uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | IHD1EB391L vs IHD1ER391L |
IHD1BH391L | General Fixed Inductor, 1 ELEMENT, 390 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | IHD1EB391L vs IHD1BH391L |
IHD1EB391L | General Purpose Inductor, 390uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | IHD1EB391L vs IHD1EB391L |
IHD1RR391L | General Purpose Inductor, 390uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED | Vishay Intertechnologies | IHD1EB391L vs IHD1RR391L |