Part Details for IHD-110UH15%EBE2 by Vishay Intertechnologies
Overview of IHD-110UH15%EBE2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IHD-110UH15%EBE2
IHD-110UH15%EBE2 CAD Models
IHD-110UH15%EBE2 Part Data Attributes
|
IHD-110UH15%EBE2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHD-110UH15%EBE2
Vishay Intertechnologies
General Purpose Inductor, 10uH, 15%, Ferrite-Core,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 0.033 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.813 mm | |
Lead Length | 28.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.85 mm | |
Package Length | 17.78 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Current-Max | 2.8 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Tolerance | 15% |
Alternate Parts for IHD-110UH15%EBE2
This table gives cross-reference parts and alternative options found for IHD-110UH15%EBE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHD-110UH15%EBE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHD1ER100L | General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | IHD-110UH15%EBE2 vs IHD1ER100L |
IHD1EB100L | General Fixed Inductor, 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | IHD-110UH15%EBE2 vs IHD1EB100L |
IHD-110UH15%B08E2 | General Purpose Inductor, 10uH, 15%, Ferrite-Core, | Vishay Intertechnologies | IHD-110UH15%EBE2 vs IHD-110UH15%B08E2 |
IHD1BH100L | General Fixed Inductor, 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | IHD-110UH15%EBE2 vs IHD1BH100L |
IHD1BH100L | General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED | Vishay Intertechnologies | IHD-110UH15%EBE2 vs IHD1BH100L |
IHD1EB100L | General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | IHD-110UH15%EBE2 vs IHD1EB100L |