Part Details for IHD-110MH15%ERE2 by Vishay Intertechnologies
Overview of IHD-110MH15%ERE2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IHD-110MH15%ERE2
IHD-110MH15%ERE2 CAD Models
IHD-110MH15%ERE2 Part Data Attributes
|
IHD-110MH15%ERE2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHD-110MH15%ERE2
Vishay Intertechnologies
General Purpose Inductor, 10000uH, 15%, Ferrite-Core,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 23.4 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.813 mm | |
Lead Length | 28.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.85 mm | |
Package Length | 17.78 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Current-Max | 0.1 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Tolerance | 15% |
Alternate Parts for IHD-110MH15%ERE2
This table gives cross-reference parts and alternative options found for IHD-110MH15%ERE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHD-110MH15%ERE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHD1RR103L | General Purpose Inductor, 10000uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED | Vishay Intertechnologies | IHD-110MH15%ERE2 vs IHD1RR103L |
IHD1EB103L | General Fixed Inductor, 1 ELEMENT, 10000 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | IHD-110MH15%ERE2 vs IHD1EB103L |
IHD1RR103L | General Fixed Inductor, 1 ELEMENT, 10000 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | IHD-110MH15%ERE2 vs IHD1RR103L |
IHD1EB103L | General Purpose Inductor, 10000uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | IHD-110MH15%ERE2 vs IHD1EB103L |