There are no models available for this part yet.
Overview of IHA203BA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IHA203BA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IHA203BA
|
Avnet Americas | Ind Filter Solenoidal Core 100uH 10% 1KHz Ferrite 2.7A AXL Bulk - Bulk (Alt: IHA203BA) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 / $2.0727 | Buy Now | |
DISTI #
70-IHA-203
|
Mouser Electronics | Power Inductors - Leaded Axial Hi Cur 100uH RoHS: Not Compliant | 0 |
|
$2.0800 / $4.0900 | Order Now | |
Bristol Electronics | 76 |
|
RFQ | ||||
Quest Components | 4 |
|
$3.1150 / $3.7380 | Buy Now | |||
DISTI #
IHA203BA
|
TTI | Power Inductors - Leaded Axial Hi Cur 100uH Min Qty: 160 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.6500 / $2.1200 | Buy Now |
CAD Models for IHA203BA by Vishay Intertechnologies
Part Data Attributes for IHA203BA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Construction
|
Flame Retardant
|
Core Material
|
FERRITE
|
DC Resistance
|
0.12 Ω
|
Inductance-Nom (L)
|
100 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.813 mm
|
Lead Length
|
31.75 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
12.7 mm
|
Package Length
|
23.37 mm
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Current-Max
|
2.7 A
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|
Alternate Parts for IHA203BA
This table gives cross-reference parts and alternative options found for IHA203BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHA203BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHA203BA | General Fixed Inductor, 1 ELEMENT, 100 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | IHA203BA vs IHA203BA |
IHA203EB | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Vishay Intertechnologies | IHA203BA vs IHA203EB |