Part Details for IH805C820R-K0 by Steward, Inc
Overview of IH805C820R-K0 by Steward, Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IH805C820R-K0
IH805C820R-K0 CAD Models
IH805C820R-K0 Part Data Attributes
|
IH805C820R-K0
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
IH805C820R-K0
Steward, Inc
General Fixed Inductor, 1 ELEMENT, 0.082 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STEWARD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AIR | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 19 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 850 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for IH805C820R-K0
This table gives cross-reference parts and alternative options found for IH805C820R-K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH805C820R-K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD2012C82NKB | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Samwha Electronics | IH805C820R-K0 vs CD2012C82NKB |
LMCI2012-F82NKB | General Purpose Inductor, 0.082uH, 10%, 1 Element, SMD | VENKEL LTD | IH805C820R-K0 vs LMCI2012-F82NKB |
CI-B2012-820KPL | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD, | Proterial Ltd | IH805C820R-K0 vs CI-B2012-820KPL |
TF201209-82NK | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD | Frontier Electronics Co Ltd | IH805C820R-K0 vs TF201209-82NK |
L-15C82NK-R | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | IH805C820R-K0 vs L-15C82NK-R |
L-C1582NK-E | 1 ELEMENT, 0.082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | IH805C820R-K0 vs L-C1582NK-E |
IH0805C820R-K0 | General Purpose Inductor, 0.082uH, 10%, 1 Element, Air-Core, SMD, CHIP | Steward, Inc | IH805C820R-K0 vs IH0805C820R-K0 |
CI-B2012-820KPB | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD, | Proterial Ltd | IH805C820R-K0 vs CI-B2012-820KPB |
CI-B2012-820KJB | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD, | Proterial Ltd | IH805C820R-K0 vs CI-B2012-820KJB |
IH0805C820R-K0 | General Fixed Inductor, 1 ELEMENT, 0.082 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Laird, A DuPont Business | IH805C820R-K0 vs IH0805C820R-K0 |