Part Details for IH805C270R-C0 by Steward, Inc
Overview of IH805C270R-C0 by Steward, Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IH805C270R-C0
IH805C270R-C0 CAD Models
IH805C270R-C0 Part Data Attributes
|
IH805C270R-C0
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
IH805C270R-C0
Steward, Inc
General Fixed Inductor, 1 ELEMENT, 0.027 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STEWARD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AIR | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 17 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1.112% |
Alternate Parts for IH805C270R-C0
This table gives cross-reference parts and alternative options found for IH805C270R-C0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH805C270R-C0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF201209-27NS | General Purpose Inductor, 0.027uH, 1.112%, 1 Element, Ceramic-Core, SMD | Frontier Electronics Co Ltd | IH805C270R-C0 vs TF201209-27NS |
IH0805C270R-C0 | General Fixed Inductor, 1 ELEMENT, 0.027 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Laird, A DuPont Business | IH805C270R-C0 vs IH0805C270R-C0 |