Datasheets
IH805C270R-C0 by: Steward, Inc

General Fixed Inductor, 1 ELEMENT, 0.027 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP

Part Details for IH805C270R-C0 by Steward, Inc

Overview of IH805C270R-C0 by Steward, Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Part Details for IH805C270R-C0

IH805C270R-C0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IH805C270R-C0 Part Data Attributes

IH805C270R-C0 Steward, Inc
Buy Now Datasheet
Compare Parts:
IH805C270R-C0 Steward, Inc General Fixed Inductor, 1 ELEMENT, 0.027 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer STEWARD INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Core Material AIR
DC Resistance 0.55 Ω
Inductance-Nom (L) 0.027 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Quality Factor-Min (at L-nom) 17
Rated Current-Max 0.3 A
Self Resonance Frequency 1550 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Tolerance 1.112%

Alternate Parts for IH805C270R-C0

This table gives cross-reference parts and alternative options found for IH805C270R-C0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH805C270R-C0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TF201209-27NS General Purpose Inductor, 0.027uH, 1.112%, 1 Element, Ceramic-Core, SMD Frontier Electronics Co Ltd IH805C270R-C0 vs TF201209-27NS
IH0805C270R-C0 General Fixed Inductor, 1 ELEMENT, 0.027 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Laird, A DuPont Business IH805C270R-C0 vs IH0805C270R-C0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IH805C270R-C0 by Steward, Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IH805C270R-C0 by Steward, Inc

Select Manufacturer
Which Manufacturer of IH805C270R-C0 would you like to use for your alert(s)?
  • Please alert me when IH805C270R-C0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IH805C270R-C0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IH805C270R-C0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IH805C270R-C0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IH805C270R-C0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IH805C270R-C0 by Steward, Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: